Part Details for 19710252 by CML Innovative Technologies
Overview of 19710252 by CML Innovative Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19710252
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70462945
|
RS | Panel Mount Indicator 19mm flat lens 12VAC/DC yellow | CML Innovative Technologies 19710252 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$7.3100 / $8.6000 | RFQ |
Part Details for 19710252
19710252 CAD Models
19710252 Part Data Attributes
|
19710252
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
19710252
CML Innovative Technologies
Single Color LED, Yellow, Diffused, 10mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.016 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 1000.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.5 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 10 mm | |
Surface Mount | NO | |
T-code | T-4 |
Alternate Parts for 19710252
This table gives cross-reference parts and alternative options found for 19710252. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19710252, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19710352 | Single Color LED, Yellow, Diffused, 10mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19710252 vs 19710352 |
19372252M | Single Color LED, Yellow, Diffused, T-1, 10mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19710252 vs 19372252M |
19371352 | Single Color LED, Yellow, Diffused, T-4, 10mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19710252 vs 19371352 |
19372352M | Single Color LED, Yellow, Diffused, T-4, 10mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19710252 vs 19372352M |
19381352 | Single Color LED, Yellow, Diffused, T-4, 10mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19710252 vs 19381352 |
19721252 | Single Color LED, Yellow, Diffused, 10mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19710252 vs 19721252 |
19711352 | Single Color LED, Yellow, Diffused, 10mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19710252 vs 19711352 |
19370352M | Single Color LED, Yellow, Diffused, T-4, 10mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19710252 vs 19370352M |
19382252M | Single Color LED, Yellow, Diffused, T-4, 10mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19710252 vs 19382252M |
19380252M | Single Color LED, Yellow, Diffused, T-4, 10mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19710252 vs 19380252M |