Part Details for 19711101 by Spelsberg els UK Ltd
Overview of 19711101 by Spelsberg els UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19711101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS-15-111
|
TME | DIN rail, steel, zinc, L: 111mm, W: 15mm, H: 5mm, for enclosures Min Qty: 1 | 0 |
|
$3.5100 / $4.2400 | RFQ |