There are no models available for this part yet.
Overview of 1971150-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1971150-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70AH0047
|
Newark | Connector Housing, Rcpt, 10Pos, 3.5Mm Rohs Compliant: Yes |Te Connectivity 1971150-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2098 |
|
$2.7700 / $3.8100 | Buy Now | |
DISTI #
A119453-ND
|
DigiKey | CONN PLUG HSG 10POS 3.50MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
2053 In Stock |
|
$1.7648 / $2.9400 | Buy Now | |
DISTI #
1971150-1
|
Avnet Americas | AMP1971150-1 - Tape and Reel (Alt: 1971150-1) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$1.5588 | Buy Now | |
DISTI #
571-1971150-1
|
Mouser Electronics | Headers & Wire Housings Rec Plug 10P For D1500 JCT Box RoHS: Compliant | 1899 |
|
$1.7000 / $2.9400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$1.5600 | Buy Now | ||
DISTI #
AMP1971150-1
|
Heilind Electronics | Rec Plug 10P For D1500 JCT Box | Americas - 0 in Stock |
|
$1.9467 / $1.9758 | Buy Now | |
Onlinecomponents.com | Rec Plug 10P For D1500 JCT Box RoHS: Compliant |
614 Partner Stock |
|
$1.8300 / $2.7300 | Buy Now | ||
DISTI #
AMP1971150-1
|
Interstate Connecting Components | Rec Plug 10P For D1500 JCT Box | 0 |
|
$1.9467 / $1.9758 | Buy Now | |
DISTI #
000000000005364007
|
Sager | Headers & Wire Housings Rec Plug 10P For D1500 JCT Box Min Qty: 300 | 0 |
|
$2.2100 | Buy Now | |
DISTI #
1971150-1
|
Avnet Abacus | AMP1971150-1 (Alt: 1971150-1) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 1971150-1 by TE Connectivity
Part Data Attributes for 1971150-1 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
115/230VAC
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Terminal Pitch
|
3.5 mm
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
10
|