Part Details for 1971222 by Phoenix Contact
Overview of 1971222 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 1971222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1971222-ND
|
DigiKey | TERM BLOCK PLUG 18POS 5.08MM Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.4200 | Buy Now |
DISTI #
651-1971222
|
Mouser Electronics | Pluggable Terminal Blocks 18 Pos 5.08mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 0 |
|
$21.1700 / $21.4200 | Order Now |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 18 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$20.9500 / $29.7500 | Buy Now |
DISTI #
1971222
|
TTI | Pluggable Terminal Blocks 18 Pos 5.08mm pitch Plug 24-12 AWG Screw Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$28.1300 | Buy Now |
DISTI #
000000000002143084
|
Sager | Pluggable Terminal Blocks 18 Pos 5.08mm pitch Plug 24-12 AWG Screw Min Qty: 50 | 0 |
|
$24.7500 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1100 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 18 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$20.9500 / $29.7500 | Buy Now |
Part Details for 1971222
1971222 CAD Models
1971222 Part Data Attributes
|
1971222
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1971222
Phoenix Contact
SMSTB 2,5/18-STF-5,08
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |