Part Details for 1971238-1 by TE Connectivity
Overview of 1971238-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Automotive
Price & Stock for 1971238-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC7522
|
Newark | Contact, Pin, 20Awg, Crimp, Product Range:Power Triple Lock Series, Contact Plating:Tin Plated Contacts, Contact Material:Copper Alloy, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Min:-, Wire Size Awg Max:20Awg, rohs Compliant: Yes |Te Connectivity 1971238-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0620 / $0.0760 | Buy Now |
|
Onlinecomponents.com | Contact Tab Crimp ST Cable Mount 20AWG T/R Automotive RoHS: Compliant |
94600 Partner Stock |
|
$0.0653 / $0.0744 | Buy Now |
|
Bristol Electronics | 2200 |
|
RFQ | ||
|
Quest Components | 1760 |
|
$0.0888 / $0.2960 | Buy Now | |
DISTI #
1971238-1
|
Avnet Abacus | TAB CONTACT, 2X20 AWG (Alt: 1971238-1) RoHS: Compliant Min Qty: 8800 Package Multiple: 8800 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Contact Tab Crimp ST Cable Mount 20AWG T/R Automotive RoHS: Compliant |
94600 Partner Stock |
|
$0.0653 / $0.0744 | Buy Now |
Part Details for 1971238-1
1971238-1 CAD Models
1971238-1 Part Data Attributes
|
1971238-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1971238-1
TE Connectivity
(1971238-1) PTL TAB CONTACT, 2X20 AWG
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY |