-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H6451
|
Newark | Pcb Term..250X.032 Loose Plt Tin Rohs Compliant: Yes |Molex 19713-4001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2519 |
|
$0.2220 / $0.4350 | Buy Now |
DISTI #
538-19713-4001
|
Mouser Electronics | Terminals QK DISCONNECT FLAG RoHS: Compliant | 9064 |
|
$0.1220 / $0.4100 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal M 9.01mm Tin-Lead Bag RoHS: Compliant |
5193 Partner Stock |
|
$0.1080 / $0.1713 | Buy Now |
|
Quest Components | PCB TERMINAL | 784 |
|
$0.1190 / $0.5950 | Buy Now |
DISTI #
19713-4001
|
TTI | Terminals QK DISCONNECT FLAG RoHS: Compliant pbFree: Pb-Free Min Qty: 33 Package Multiple: 1 Container: Bulk |
Americas - 74765 In Stock |
|
$0.1160 / $0.1550 | Buy Now |
DISTI #
MOL19713-4001
|
Interstate Connecting Components | PCB TERM..250X.032 LOOSE PLT IN | 16421 |
|
$0.1208 / $0.1823 | Buy Now |
DISTI #
Molex 19713-4001
|
PEI Genesis | PCB Terminal | 7136 |
|
Buy Now | |
DISTI #
3222474
|
Farnell | TERMINAL, PCB, 1.32MM RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 2793 |
|
$0.2054 / $0.4887 | Buy Now |
DISTI #
4233535
|
Farnell | PCB TERMINAL, BRASS, 6.35MM X 0.81MM RoHS: Compliant Min Qty: 500 Lead time: 1 Weeks, 2 Days Container: Each | 2500 |
|
$0.1843 | Buy Now |
|
Master Electronics | Quick Disconnect Terminal M 9.01mm Tin-Lead Bag RoHS: Compliant |
5193 Partner Stock |
|
$0.1081 / $0.1714 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19713-4001
Molex
Buy Now
Datasheet
|
Compare Parts:
19713-4001
Molex
PCB Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL |