-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1971567-3) MINIATURE HERMAPHRODITIC (6P)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T5023
|
Newark | Board-Board Connector, Receptacle, 6Way, 1Row, Product Range:Miniature Series, No. Of Contacts:6Contacts, Gender:Receptacle, Pitch Spacing:3Mm, Contact Termination Type:Solder, No. Of Rows:1Rows, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Te Connectivity 1971567-3 RoHS: Compliant Min Qty: 7600 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9340 | Buy Now |
DISTI #
A108820CT-ND
|
DigiKey | CONN SSL RCPT & BLADE 6POS 3MM Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10 In Stock |
|
$0.6128 / $1.1300 | Buy Now |
DISTI #
1971567-3
|
Avnet Americas | Conn Housing RCP 6 POS 3mm Crimp RA SMD T/R - Tape and Reel (Alt: 1971567-3) RoHS: Compliant Min Qty: 7600 Package Multiple: 1900 Lead time: 27 Weeks, 4 Days Container: Reel | 0 |
|
$0.6140 / $0.6725 | Buy Now |
DISTI #
571-1971567-3
|
Mouser Electronics | Lighting Connectors MINIATURE HERMAPHRODITIC (6P) RoHS: Compliant | 0 |
|
$0.6970 / $1.1300 | Order Now |
|
Future Electronics | Natural 6 Position Right Angle Hermaphroditic Board to Board Connector RoHS: Compliant pbFree: Yes Min Qty: 7600 Package Multiple: 1900 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.6750 | Buy Now |
|
Future Electronics | Natural 6 Position Right Angle Hermaphroditic Board to Board Connector RoHS: Compliant pbFree: Yes Min Qty: 7600 Package Multiple: 1900 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.6750 | Buy Now |
DISTI #
AMP1971567-3
|
Heilind Electronics | MINIATURE HERMAPHRODITIC (6P) | Americas - 0 in Stock |
|
$0.6593 / $0.7273 | Buy Now |
|
Onlinecomponents.com | MINIATURE HERMAPHRODITIC (6P) RoHS: Compliant | 0 |
|
$0.6140 / $0.6730 | Buy Now |
DISTI #
AMP1971567-3
|
Interstate Connecting Components | MINIATURE HERMAPHRODITIC (6P) | 0 |
|
$0.6593 / $0.7273 | Buy Now |
DISTI #
000000000003442040
|
Sager | Lighting Connectors MINIATURE HERMAPHRODITIC (6P) Min Qty: 1900 | 0 |
|
$0.8122 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1971567-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1971567-3
TE Connectivity
(1971567-3) MINIATURE HERMAPHRODITIC (6P)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 300 V | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 3 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |