-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Glass Filled Polyamide
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W0262
|
Newark | Tpa Lock Plate, 2Row, 8 Position, Accessory Type:Tpa Double Lock Plate, For Use With:8 Position Ptl Connector, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 1971778-4 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1510 | Buy Now |
DISTI #
76AC2435
|
Newark | Ptl Tpa High Temp 2 X 4 Black |Amp Te Connectivity 1971778-4 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1570 / $0.1610 | Buy Now |
DISTI #
A115819-ND
|
DigiKey | DBL ROW TPA DBL LOCK PLATE 8 POS Min Qty: 1 Lead time: 24 Weeks Container: Box |
3451 In Stock |
|
$0.1524 / $0.2800 | Buy Now |
DISTI #
1971778-4
|
Avnet Americas | Connector Accessories 8 POS Double Lock Plate - Bulk (Alt: 1971778-4) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 3 Days Container: Bulk | 53000 Factory Stock |
|
$0.1162 | Buy Now |
DISTI #
571-1971778-4
|
Mouser Electronics | Automotive Connectors 2 X 4 150C BLK TPA-Locking Plate RoHS: Compliant | 5474 |
|
$0.1380 / $0.2500 | Buy Now |
|
Future Electronics | 8 Position (2 x 4) Black Power Triple Lock Nylon TPA Locking Plate Accessory RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks Container: Box | 0Box |
|
$0.1160 / $0.1240 | Buy Now |
DISTI #
AMP1971778-4
|
Heilind Electronics | Americas - 525 in Stock |
|
$0.1466 / $0.1861 | Buy Now | |
|
Onlinecomponents.com | PTL TPA HIGH TEMP 2 x 4 BLACK RoHS: Compliant |
25383 In Stock |
|
$0.1174 / $0.1531 | Buy Now |
DISTI #
1971778-4
|
TTI | Automotive Connectors 2 X 4 150C BLK TPA-Locking Plate RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 5100 In Stock |
|
$0.1320 / $0.1410 | Buy Now |
DISTI #
19717784-TEC
|
TME | 1971778-4 Min Qty: 256 | 24376 |
|
$0.1338 / $0.1473 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1971778-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1971778-4
TE Connectivity
Connector Accessory, Glass Filled Polyamide
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | GLASS FILLED POLYAMIDE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Used With | PLUG HOUSING, CAP HOUSING | |
Wire Gauge | 0 AWG | |
Wire Size-Max |