Part Details for 1971788-1 by TE Connectivity
Overview of 1971788-1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1971788-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Contact Tab Crimp ST Cable Mount 18AWG Reel Automotive RoHS: Compliant |
8460 In Stock |
|
$0.0335 / $0.0594 | Buy Now |
DISTI #
000000000003950397
|
Sager | Headers & Wire Housings 2X18 Awg Tab contact | 0 |
|
Buy Now | |
DISTI #
1971788-1
|
Avnet Abacus | TAB CONTACT, 2X18 AWG (Alt: 1971788-1) RoHS: Compliant Min Qty: 8800 Package Multiple: 8800 | Abacus - 0 |
|
Buy Now | |
|
LCSC | Housing Contact ROHS | 50 |
|
$0.0504 / $0.0530 | Buy Now |
|
Master Electronics | Contact Tab Crimp ST Cable Mount 18AWG Reel Automotive RoHS: Compliant |
8460 In Stock |
|
$0.0335 / $0.0594 | Buy Now |
Part Details for 1971788-1
1971788-1 CAD Models
1971788-1 Part Data Attributes
|
1971788-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1971788-1
TE Connectivity
(1971788-1) PTL TAB CONTACT, 2X18 AWG
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY |