-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1971795-1) NEW GI CONN2.5 REC. CONTACT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X0973
|
Newark | New Gi Conn2.5 Rec. Contact Rohs Compliant: Yes |Te Connectivity 1971795-1 RoHS: Compliant Min Qty: 45000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0390 | Buy Now |
DISTI #
70AH7244
|
Newark | Contact, Socket, 28Awg-22Awg, Crimp Rohs Compliant: Yes |Te Connectivity 1971795-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0340 | Buy Now |
DISTI #
A117925CT-ND
|
DigiKey | CONN SOCKET 22-28AWG CRIMP TIN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
87776 In Stock |
|
$0.0196 / $0.1000 | Buy Now |
DISTI #
1971795-1
|
Avnet Americas | Contact RCP Crimp ST Cable Mount T/R - Tape and Reel (Alt: 1971795-1) RoHS: Compliant Min Qty: 45000 Package Multiple: 45000 Lead time: 13 Weeks, 6 Days Container: Reel | 5400 Factory Stock |
|
$0.0184 | Buy Now |
DISTI #
571-1971795-1
|
Mouser Electronics | Headers & Wire Housings GI CONN 2.5 REC CON Reel of 9000 RoHS: Compliant | 279000 |
|
$0.0210 / $0.0280 | Buy Now |
DISTI #
571-1971795-1-CT
|
Mouser Electronics | Headers & Wire Housings GI CONN 2.5 REC CON CutStp/100 RoHS: Compliant | 1800 |
|
$0.0600 | Buy Now |
DISTI #
571-1971795-1-MR
|
Mouser Electronics | Headers & Wire Housings GI CONN 2.5 REC CON Reel/1000 RoHS: Compliant | 0 |
|
$0.0470 | Order Now |
|
Future Electronics | New Gi Conn2.5 Rec. Contact RoHS: Compliant pbFree: Yes Min Qty: 45000 Package Multiple: 45000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0194 / $0.0202 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 45000 Package Multiple: 45000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0194 / $0.0202 | Buy Now |
DISTI #
AMP1971795-1
|
Heilind Electronics | NEW GI CONN2.5 REC. CONTACT | Americas - 0 in Stock |
|
$0.0216 / $0.0236 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1971795-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1971795-1
TE Connectivity
(1971795-1) NEW GI CONN2.5 REC. CONTACT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.059 inch | |
Cable Entry-Min | 0.043 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.38 mm2 | |
Design Use | SIGNAL | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 3 A | |
Rated Voltage | 50 V | |
Rated Voltage(DC) | 50 V | |
Terminal Type | CRIMP | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |