Part Details for 1971808 by Phoenix Contact
Overview of 1971808 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1971808
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1971808-ND
|
DigiKey | TERM BLOCK PLUG 5POS STR 5.08MM Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4300 | Buy Now |
DISTI #
651-1971808
|
Mouser Electronics | Pluggable Terminal Blocks 5 Pos 5.08mm pitch Plug 20-14 AWG Crimp RoHS: Compliant | 0 |
|
$2.4300 / $2.6500 | Order Now |
DISTI #
71550145
|
RS | PCB Plug Crimp 5.08mm 12AWG 320V 12A 5 Position Combicon Control Series | Phoenix Contact 1971808 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3600 / $3.3800 | RFQ |
|
Onlinecomponents.com | PCB connector, nominal current 12 A, rated voltage (III/2) 320 V, number of positions 5, pitch 5.08 mm,connection method Crimp connection, color black RoHS: Compliant | 0 |
|
$2.2100 / $2.8300 | Buy Now |
DISTI #
1971808
|
TTI | Pluggable Terminal Blocks 5 Pos 5.08mm pitch Plug 20-14 AWG Crimp RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$2.9300 | Buy Now |
DISTI #
000000000001094301
|
Sager | Pluggable Terminal Blocks 5 Pos 5.08mm pitch Plug 20-14 AWG Crimp Min Qty: 50 | 0 |
|
$2.7600 / $3.0900 | Buy Now |
|
Master Electronics | PCB connector, nominal current 12 A, rated voltage (III/2) 320 V, number of positions 5, pitch 5.08 mm,connection method Crimp connection, color black RoHS: Compliant | 0 |
|
$2.2100 / $2.8300 | Buy Now |
Part Details for 1971808
1971808 CAD Models
1971808 Part Data Attributes
|
1971808
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1971808
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |