1971817-3
TE Connectivity
Description: (1971817-3) 3P,RAST 2.5 Tab Header,Ex- Locking,THV

Overview of 1971817-3 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for 1971817-3 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 96W2653
Newark Connector, Header, 3 Position, 1Row, 2.5Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.5Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole Straight, Product Range:Rast 2.5 Series Rohs Compliant: Yes |Amp Te Connectivity 1971817-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 5
  • 1 $0.1270
  • 10 $0.1270
  • 25 $0.1270
  • 100 $0.1270
  • 500 $0.1270
  • 1,000 $0.1270
$0.1270 Buy Now
DISTI # A115876-ND
DigiKey CONN HEADER VERT 3POS 2.5MM Min Qty: 5400 Lead time: 17 Weeks Container: Bulk Temporarily Out of Stock
  • 5,400 $0.3183
$0.3183 Buy Now
DISTI # 96W2653
Avnet Americas Connector Wire to Board HDR 3 POS 2.5mm Solder ST Through Hole Tube - Bulk (Alt: 96W2653) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 5 Days Container: Bulk 5 Partner Stock
  • 1 $0.3530
$0.3530 Buy Now
DISTI # 1971817-3
Avnet Americas Connector Wire to Board HDR 3 POS 2.5mm Solder ST Through Hole Tube - Trays (Alt: 1971817-3) RoHS: Compliant Min Qty: 5400 Package Multiple: 2700 Lead time: 14 Weeks, 2 Days Container: Tray 0
RFQ
DISTI # 571-1971817-3
Mouser Electronics Headers & Wire Housings 3P RAST 2.5 Tab Hdr Ex- Lock T/H Vrt-tin RoHS: Compliant 4821
  • 1 $0.5100
  • 10 $0.3120
  • 100 $0.3100
  • 540 $0.3090
$0.3090 / $0.5100 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5400 Package Multiple: 2700 Lead time: 14 Weeks Container: Box 0
Box
  • 5,400 $0.2860
$0.2860 Buy Now
DISTI # AMP1971817-3
Heilind Electronics 3P,RAST 2.5 TAB HEADER,EX- LOC Americas - 0 in Stock
  • 5,400 $0.3618
  • 20,790 $0.3565
$0.3565 / $0.3618 Buy Now
Onlinecomponents.com Conn Wire to Board HDR 3Power POS 2.5mm Solder ST Top Entry Thru-Hole Box/Tube RoHS: Compliant 1 Partner Stock
  • 1 $0.3550
  • 270 $0.3227
  • 540 $0.3179
  • 1,080 $0.3131
  • 1,350 $0.3084
  • 2,700 $0.3038
  • 4,050 $0.2993
  • 5,400 $0.2948
$0.2948 / $0.3550 Buy Now
DISTI # AMP1971817-3
Interstate Connecting Components 3P,RAST 2.5 TAB HEADER,EX- LOC 0
  • 5,400 $0.3618
  • 20,790 $0.3565
$0.3565 / $0.3618 Buy Now
DISTI # 000000000003950401
Sager Headers & Wire Housings 3P RAST 2.5 Tab Hdr Ex- Lock T/H Vrt-tin Min Qty: 270 0
  • 270 $0.4040
$0.4040 Buy Now
DISTI # 1971817-3
Avnet Abacus (Alt: 1971817-3) Min Qty: 5400 Package Multiple: 5400 Lead time: 22 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757106592343
Chip1Stop Conn Positive Lock Connector HDR 3 POS 5mm Solder ST Thru-Hole Tube RoHS: Compliant 1
  • 5,400 $0.3880
$0.3880 Buy Now
Master Electronics Conn Wire to Board HDR 3Power POS 2.5mm Solder ST Top Entry Thru-Hole Box/Tube RoHS: Compliant 1 Partner Stock
  • 1 $0.3550
  • 270 $0.3227
  • 540 $0.3179
  • 1,080 $0.3131
  • 1,350 $0.3084
  • 2,700 $0.3038
  • 4,050 $0.2993
  • 5,400 $0.2948
$0.2948 / $0.3550 Buy Now

CAD Models for 1971817-3 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1971817-3 by TE Connectivity

1971817-3
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
TE Connectivity
Board Mounting Option
LOCATING POST
Body Breadth
0.36 inch
Body Depth
0.61 inch
Body Length
0.39 inch
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
NATURAL
Insulator Material
POLYAMIDE
MIL Conformance
NO
Mains Connector Rating
2A
Mixed Contacts
NO
Mounting Option 2
LATCHING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
120 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
149.6u inch
Polarization Key
POLARIZED
Rated Current (Signal)
2 A
Reference Standard
UL
Terminal Length
0.11 inch
Terminal Pitch
2.5 mm
Termination Type
SOLDER
Total Number of Contacts
3
UL Flammability Code
94V-0
Want to compare parts?
  1. 1971817-3
    TE Connectivity
    (1971817-3) 3P,RAST 2.5 Tab Header,Ex- Locking,THV
    VS

Related Parts for 1971817-3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1971817-3 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1971817-3 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1971817-3 would you like to use for your alert(s)?
  • Please alert me when 1971817-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1971817-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1971817-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1971817-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1971817-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1971817-3 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: