Part Details for 1972230000 by Weidmüller Interface GmbH & Co. KG
Overview of 1972230000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1972230000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC4162
|
Newark | Terminal Block, Pluggable, 5Pos, 16Awg, Pitch Spacing:3.81Mm, No. Of Positions:5Ways, Wire Size (Awg):26Awg To 16Awg, Conductor Area Csa:1.5Mm2, Wire Connection Method:Push In, Rated Current:17.5A, Rated Voltage:320V, Product Rohs Compliant: Yes |Weidmuller 1972230000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2900 | Buy Now |
DISTI #
1972230000
|
Avnet Americas | Pluggable Terminal Block Plug 5 Position 3.81mm Straight Cable Mount Orange Box (Alt: 1972230000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant |
3250 Partner Stock |
|
$2.1700 / $11.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
3250 Partner Stock |
|
$2.1700 / $11.4500 | Buy Now |