Part Details for 1972260000 by Weidmüller Interface GmbH & Co. KG
Overview of 1972260000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1972260000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC4165
|
Newark | Terminal Block, Pluggable, 8Pos, 16Awg, Pitch Spacing:3.81Mm, No. Of Positions:8Ways, Wire Size (Awg):26Awg To 16Awg, Conductor Area Csa:1.5Mm2, Wire Connection Method:Push In, Rated Current:17.5A, Rated Voltage:320V, Product Rohs Compliant: Yes |Weidmuller 1972260000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$7.5500 | Buy Now |
DISTI #
1972260000
|
Avnet Americas | Pluggable Terminal Block Plug 8 Position 3.81mm Straight Cable Mount Orange Box (Alt: 1972260000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
|
Onlinecomponents.com | PCB plug-in connector, female plug, 3.81 mm, No. of poles: 8, 180, PUSH IN spring connection, Clamping range, rated connection, max.: 1.5 mm², Box RoHS: Compliant |
1700 Partner Stock |
|
$3.4200 / $7.1200 | Buy Now |
DISTI #
C1S808400382784
|
Chip1Stop | Terminal Blocks | 1700 |
|
$2.6900 / $2.8900 | Buy Now |
|
Master Electronics | PCB plug-in connector, female plug, 3.81 mm, No. of poles: 8, 180, PUSH IN spring connection, Clamping range, rated connection, max.: 1.5 mm², Box RoHS: Compliant |
1700 Partner Stock |
|
$3.4200 / $7.1200 | Buy Now |