There are no models available for this part yet.
Overview of 1973 3-13 LGR by OBO BETTERMANN GmbH & Co KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-197-36LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 36 Positions |
Price & Stock for 1973 3-13 LGR by OBO BETTERMANN GmbH & Co KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
OBO-2148803
|
TME | Cable strap clip, ØBundle : 3÷13mm, W: 4mm, polyamide, light grey Min Qty: 10 | 100 |
|
$0.2190 / $0.2890 | Buy Now |