Part Details for 1973270000 by Weidmüller Interface GmbH & Co. KG
Overview of 1973270000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1973270000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC4182
|
Newark | Terminal Block, Header, 6Pos, Th, Gender:Header, Pitch Spacing:3.81Mm, No. Of Positions:6Ways, Rated Current:17.5A, Rated Voltage:320V, Block Orientation:Through Hole Right Angle, Product Range:Omnimate Signal Sc Series, Svhc:No Svhcrohs Compliant: Yes |Weidmuller 1973270000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8200 | Buy Now |
DISTI #
1973270000-ND
|
DigiKey | TERM BLOCK HDR 6POS 90DEG 3.81MM Min Qty: 52 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1311 | Buy Now |
DISTI #
1973270000
|
Avnet Americas | Connector Wire to Board Male Header 6 Position 3.81mm Right Angle Solder Through Hole Orange Box (Alt: 1973270000) RoHS: Compliant Min Qty: 52 Package Multiple: 52 | 0 |
|
RFQ | |
DISTI #
470-1973270000
|
Mouser Electronics | Headers & Wire Housings SCD 3.81/06/90F 3.2SN OR BX RoHS: Compliant | 0 |
|
$2.9500 / $5.4500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7700 / $3.4500 | Buy Now |