Part Details for 1974220000 by Weidmüller Interface GmbH & Co. KG
Overview of 1974220000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1974220000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH6897
|
Newark | Terminal Block, Header, 12Pos, 3.81Mm Rohs Compliant: Yes |Weidmuller 1974220000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$9.5300 | Buy Now |
DISTI #
1974220000-ND
|
DigiKey | TERM BLOCK HDR 12POS 3.81MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4710 | Buy Now |
DISTI #
1974220000
|
Avnet Americas | Connector Shrouded Header 12 Position 3.81mm Solder Right Angle Through Hole Box (Alt: 1974220000) Min Qty: 50 Package Multiple: 50 | 0 |
|
$4.9411 / $5.6921 | Buy Now |
DISTI #
470-1974220000
|
Mouser Electronics | Headers & Wire Housings SCD-THR 3.81/12/90F 3.2SN BK BX | 0 |
|
$5.4600 / $9.1700 | Order Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 12 POS 3.81mm Solder RA Thru-Hole Box RoHS: Compliant | 0 |
|
$5.1200 / $7.7800 | Buy Now |