Part Details for 1974245 by Phoenix Contact
Overview of 1974245 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1974245
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1974245-ND
|
DigiKey | TERM BLOCK PLUG 3POS STR 5.08MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1050 | Buy Now |
DISTI #
651-1974245
|
Mouser Electronics | Pluggable Terminal Blocks MC 1 5/ 3-ST-5 0 8 BK RoHS: Compliant | 41 |
|
$2.9900 / $3.3900 | Buy Now |
DISTI #
71553115
|
RS | PCB Plug Screw 5.08mm 16AWG 320V 8A 3 Position Combicon Control Series | Phoenix Contact 1974245 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1200 / $3.3900 | RFQ |
|
Onlinecomponents.com | Conn Terminal Block F 3 POS 5.08mm Screw RA Cable Mount 8A Cardboard RoHS: Compliant | 0 |
|
$2.8200 / $3.4600 | Buy Now |
DISTI #
000000000004091337
|
Sager | Pluggable Terminal Blocks MC 1 5/ 3-ST-5 0 8 BK Min Qty: 50 | 0 |
|
$3.5800 / $4.0200 | Buy Now |
|
Master Electronics | Conn Terminal Block F 3 POS 5.08mm Screw RA Cable Mount 8A Cardboard RoHS: Compliant | 0 |
|
$2.8200 / $3.4600 | Buy Now |
Part Details for 1974245
1974245 CAD Models
1974245 Part Data Attributes
|
1974245
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1974245
Phoenix Contact
Barrier Strip Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |