Part Details for 1974300 by Phoenix Contact
Overview of 1974300 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1974300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1974300-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 10.16MM Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.3240 | Buy Now |
DISTI #
651-1974300
|
Mouser Electronics | Pluggable Terminal Blocks 2 Pos 10.16mm pitch Plug 18-6 AWG Screw RoHS: Compliant | 0 |
|
$8.8200 / $10.2200 | Order Now |
DISTI #
71712762
|
RS | PCB Plug Screw 10.16mm 6AWG 1000V 76A 2 Position | Phoenix Contact 1974300 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$7.6800 / $10.9700 | RFQ |
|
Onlinecomponents.com | Plug component, Nominal current: 76 A, Rated voltage (III/2): 1000 V, Number of positions: 2, Pitch: 10.16 mm, Connection method: Screw connection with tension sleeve, Color: green, Contact surface: Silver RoHS: Compliant | 0 |
|
$7.3700 / $10.0300 | Buy Now |
DISTI #
000000000002967351
|
Sager | Pluggable Terminal Blocks 2 Pos 10.16mm pitch Plug 18-6 AWG Screw Min Qty: 50 | 0 |
|
$8.9500 / $9.6500 | Buy Now |
|
Master Electronics | Plug component, Nominal current: 76 A, Rated voltage (III/2): 1000 V, Number of positions: 2, Pitch: 10.16 mm, Connection method: Screw connection with tension sleeve, Color: green, Contact surface: Silver RoHS: Compliant | 0 |
|
$7.3700 / $10.0300 | Buy Now |
Part Details for 1974300
1974300 CAD Models
1974300 Part Data Attributes
|
1974300
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1974300
Phoenix Contact
TERM BLOCK PLUG 2POS STR 10.16MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 76 A | |
Rated Voltage | 1000 V | |
Safety Approval | CB; CUL; EAC; SEV; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 16 mm2 | |
Wire Gauge | 6 AWG |