Part Details for 1974350000 by Weidmüller Interface GmbH & Co. KG
Overview of 1974350000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1974350000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T7678
|
Newark | Scd-Thr 3.81/26/90F 3.2Sn Bk Bx |Weidmuller 1974350000 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3000 / $18.4300 | Buy Now |
DISTI #
1974350000-ND
|
DigiKey | TERM BLOCK HDR 26POS 3.81MM Min Qty: 20 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.3255 | Buy Now |
DISTI #
1974350000
|
Avnet Americas | Connector Wire to Board Male Header 26 Position 3.81mm Right Angle Solder Through Hole Black (Alt: 1974350000) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 | 0 |
|
RFQ | |
DISTI #
470-1974350000
|
Mouser Electronics | Headers & Wire Housings SCD-THR 3.81/26/90F 3.2SN BK BX | 0 |
|
$10.7500 / $16.4800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.4900 / $13.6800 | Buy Now |