Part Details for 1974770000 by Weidmüller Interface GmbH & Co. KG
Overview of 1974770000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1974770000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T7683
|
Newark | Bcl-Smt 3.81/03/90 1.5Sn Bk Bx |Weidmuller 1974770000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8400 / $2.8100 | Buy Now |
DISTI #
1974770000-ND
|
DigiKey | TERM BLOCK HDR 3POS 90DEG 3.81MM Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9816 | Buy Now |
DISTI #
1974770000
|
Avnet Americas | PC Board Terminal Block Female Header 3 Position 3.81mm Right Angle Through Hole Black Box (Alt: 1974770000) Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-1974770000
|
Mouser Electronics | Fixed Terminal Blocks BCL-SMT 3.81/03/90 1.5SN BK BX | 50 |
|
$1.5400 / $3.1100 | Buy Now |
|
Onlinecomponents.com | Conn Header, PCB plug-in connector, female header, closed side, THT solder connection RoHS: Compliant | 0 |
|
$1.3800 / $1.8100 | Buy Now |