Part Details for 1974820000 by Weidmüller Interface GmbH & Co. KG
Overview of 1974820000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1974820000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T7686
|
Newark | Bcl-Smt 3.81/06/90 1.5Sn Bk Bx |Weidmuller 1974820000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6700 / $5.6100 | Buy Now |
DISTI #
1974820000-ND
|
DigiKey | TERM BLOCK HDR 6POS 90DEG 3.81MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9636 | Buy Now |
DISTI #
1974820000
|
Avnet Americas | PC Board Terminal Block Female Header 6 Position 3.81mm Right Angle Through Hole Black Box (Alt: 1974820000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-1974820000
|
Mouser Electronics | Terminal Block Interface Modules BCL-SMT 3.81/06/90 1.5SN BK BX | 0 |
|
$2.8000 / $6.2500 | Order Now |
|
Onlinecomponents.com | Conn Header, PCB plug-in connector, female header, closed side, THT solder connection RoHS: Compliant |
110 In Stock |
|
$2.6300 / $3.2100 | Buy Now |
|
Master Electronics | Conn Header, PCB plug-in connector, female header, closed side, THT solder connection RoHS: Compliant |
110 In Stock |
|
$2.6300 / $3.2100 | Buy Now |