Part Details for 1974890000 by Weidmüller Interface GmbH & Co. KG
Overview of 1974890000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1974890000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T7692
|
Newark | Bcl-Smt 3.81/10/90 1.5Sn Bk Bx |Weidmuller 1974890000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1200 / $9.3500 | Buy Now |
DISTI #
1974890000-ND
|
DigiKey | TERM BLOCK HDR 10POS 3.81MM Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9548 | Buy Now |
DISTI #
1974890000
|
Avnet Americas | Conn Pluggable Terminal Block F 10 POS 3.81mm Solder RA Surface Mount 17.5A Box (Alt: 1974890000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$4.4432 / $5.1185 | Buy Now |
DISTI #
470-1974890000
|
Mouser Electronics | Terminal Block Interface Modules BCL-SMT 3.81/10/90 1.5SN BK BX | 20 |
|
$4.7100 / $9.3300 | Buy Now |
|
Onlinecomponents.com | Conn Header, PCB plug-in connector, female header, closed side, THT solder connection RoHS: Compliant | 0 |
|
$4.6100 / $7.0000 | Buy Now |