Part Details for 1974930000 by Weidmüller Interface GmbH & Co. KG
Overview of 1974930000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1974930000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T7696
|
Newark | Bcl-Smt 3.81/12/90 1.5Sn Bk Bx |Weidmuller 1974930000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3400 / $11.2200 | Buy Now |
DISTI #
1974930000-ND
|
DigiKey | TERM BLOCK HDR 12POS 3.81MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8752 | Buy Now |
DISTI #
1974930000
|
Avnet Americas | PC Board Terminal Block Female Header 12 Position 3.81mm Right Angle Through Hole Black Box (Alt: 1974930000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-1974930000
|
Mouser Electronics | Terminal Block Interface Modules BCL-SMT 3.81/12/90 1.5SN BK BX RoHS: Compliant | 0 |
|
$5.6000 / $11.2000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5300 / $8.4000 | Buy Now |