Part Details for 1974D by JKL Components Corporation
Overview of 1974D by JKL Components Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1974D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
560-1974D
|
Mouser Electronics | Lamps T-3 Two-Pin 6V 160lm Quartz Halogen RoHS: Compliant | 7 |
|
$59.0700 / $72.4000 | Buy Now |
Part Details for 1974D
1974D CAD Models
1974D Part Data Attributes
|
1974D
JKL Components Corporation
Buy Now
|
Compare Parts:
1974D
JKL Components Corporation
|
Samacsys Manufacturer | JKL Components |