Part Details for 19757-L by Wakefield-Vette
Overview of 19757-L by Wakefield-Vette
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19757-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63T8029
|
Newark | Radial Fin Heat Sink For Led Rohs Compliant: Yes |Wakefield Thermal 19757-L Min Qty: 207 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0500 / $9.1700 | Buy Now |
DISTI #
19757-L-ND
|
DigiKey | ROUND HEAT SINK BRIDGELUX LED Min Qty: 300 Lead time: 10 Weeks Container: - | Temporarily Out of Stock |
|
$5.2035 | Buy Now |
DISTI #
567-19757-L
|
Mouser Electronics | Heat Sinks - LED Radial Fin Heat Sink, Bridgelux BXRA-C0361-00000, LS Form Factor, 6W, 3.25" L RoHS: Compliant | 0 |
|
$4.9900 / $5.0600 | Order Now |
DISTI #
74653766
|
RS | Radial Fin Heat Sink for LED | Wakefield 19757-L RoHS: Compliant Min Qty: 207 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 207 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$4.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.0200 / $7.3200 | Buy Now |
DISTI #
19757-L
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 207 | 0 |
|
$5.0600 | Buy Now |
DISTI #
000000000005237545
|
Sager | Heat Sinks - LED Radial Fin Heat Sink, Bridgelux BXRA-C0361-00000, LS Form Factor, 6W, 3.25 L Min Qty: 207 | 0 |
|
$3.8300 / $5.4100 | Buy Now |