Part Details for 1976-3 by Coiltronics
Overview of 1976-3 by Coiltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1976EFE#TRPBF | Analog Devices | Hi V 1.5A, 200kHz Buck Sw Reg | |
LT1976HFE#TRPBF | Analog Devices | Hi V 1.5A, 200kHz Buck Sw Reg | |
LT1976IFE#TRPBF | Analog Devices | Hi V 1.5A, 200kHz Buck Sw Reg |
Price & Stock for 1976-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
61 In Stock |
|
$145.1400 / $170.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
61 In Stock |
|
$145.1400 / $170.6000 | Buy Now |