Part Details for 1976040000 by Weidmüller Interface GmbH & Co. KG
Overview of 1976040000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1976040000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T7726
|
Newark | Sc 3.81/05/135G 3.2Sn Gn Bx |Weidmuller 1976040000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5600 / $2.3800 | Buy Now |
DISTI #
1976040000-ND
|
DigiKey | TERM BLOCK HDR 5POS 3.81MM Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4114 | Buy Now |
DISTI #
1976040000
|
Avnet Americas | PC Board Terminal Block Male Header 5 Position 3.81mm 135 Degree Through Hole Pale Green Box (Alt: 1976040000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-1976040000
|
Mouser Electronics | Headers & Wire Housings SC 3.81/05/135G 3.2SN GN BX | 0 |
|
$1.1800 / $2.4000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1600 / $1.7400 | Buy Now |