Part Details for 1976053-4 by TE Connectivity
Overview of 1976053-4 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1976053-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1976053-4-ND
|
DigiKey | HOLDDOWN, TERMINAL Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$266.6544 / $433.5600 | Buy Now |
DISTI #
1976053-4-ND
|
DigiKey | HOLDDOWN, TERMINAL Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$255.1800 | Buy Now |
DISTI #
1976053-4
|
Avnet Americas | HOLDDOWN, TERMINAL - Bulk (Alt: 1976053-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 Factory Stock |
|
$192.3400 / $231.4600 | Buy Now |
DISTI #
571-1976053-4
|
Mouser Electronics | Crimpers / Crimping Tools HOLDDOWN TERMINAL | 0 |
|
$202.2900 / $227.7200 | Order Now |
DISTI #
AMP1976053-4
|
Heilind Electronics | HOLDDOWN, TERMINAL | Americas - 0 in Stock |
|
$147.4265 / $258.7302 | Buy Now |
|
Onlinecomponents.com | 4 Factory Stock |
|
$135.3400 / $236.3500 | Buy Now | |
DISTI #
AMP1976053-4
|
Interstate Connecting Components | HOLDDOWN, TERMINAL | 0 |
|
$147.4265 / $258.7302 | Buy Now |
|
Powell Electronics | HOLDDOWN, TERMINAL Min Qty: 1 | 3 |
|
$154.2300 / $250.7700 | Buy Now |
DISTI #
1976053-4
|
Avnet Abacus | (Alt: 1976053-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 4 Factory Stock |
|
$135.3400 / $236.3500 | Buy Now |