Part Details for 1976143-1 by TE Connectivity
Overview of 1976143-1 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1976143-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R0232
|
Newark | Hand Crimp Tool, Ratchet, Pro-Crimper, Crimp Tool Type:Ratchet, For Use With:Crimp Contacts, Product Range:Pro-Crimper Iii Series Rohs Compliant: Na |Amp Te Connectivity 1976143-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,104.7100 | Buy Now |
DISTI #
A135365-ND
|
DigiKey | SDE COMMERCIAL TOOL OR DIE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$1,334.8160 / $1,382.4900 | Buy Now |
DISTI #
1976143-1
|
Avnet Americas | Pro Crimper III Hand Tool Assembly for Connectors - Bulk (Alt: 1976143-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 29 Factory Stock |
|
$1,113.9200 / $1,340.4800 | Buy Now |
DISTI #
05R0232
|
Avnet Americas | Pro Crimper III Hand Tool Assembly for Connectors - Bulk (Alt: 05R0232) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$1,374.4300 / $1,423.4600 | Buy Now |
DISTI #
571-1976143-1
|
Mouser Electronics | Punches & Dies SDE COMMERCIAL TOOL OR DIE | 0 |
|
$1,321.5700 / $1,368.7100 | Order Now |
DISTI #
71973021
|
RS | Sde Commercial Tool Or Die | TE Connectivity 1976143-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,430.1800 | RFQ |
DISTI #
AMP1976143-1
|
Heilind Electronics | SDE COMMERCIAL TOOL OR DI | Americas - 0 in Stock |
|
$955.8000 / $1,416.0001 | Buy Now |
|
Onlinecomponents.com | SDE COMMERCIAL TOOL OR DIE |
4 In Stock 24 Factory Stock |
|
$1,061.6800 / $1,077.7700 | Buy Now |
DISTI #
76827272
|
Verical | SDE Commercial Tool Min Qty: 1 Package Multiple: 1 Date Code: 2331 | Americas - 3 |
|
$1,269.6979 / $1,284.5888 | Buy Now |
DISTI #
1976143-1
|
TTI | Punches & Dies SDE COMMERCIAL TOOL OR DIE Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$989.0800 / $1,340.3600 | Buy Now |
Part Details for 1976143-1
1976143-1 CAD Models
1976143-1 Part Data Attributes:
|
1976143-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1976143-1
TE Connectivity
SDE COMMERCIAL TOOL OR DIE Tool Grade:Commercial Crimp Tooling;Ratchet Configuration:Operator Releasable & Adjustable;Die Sets Type:Removable/Interchangeable;Specification Type:TE Product Specification (114-);Calibration Certificate:No Commercial Crimp Tooling Operator Releasable & Adjustable Removable/Interchangeable | Portable Crimp Tool | Part# 1976143-1 | TE Connectivity
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |