Part Details for 1976144-1 by TE Connectivity
Overview of 1976144-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1976144-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AJ4627
|
Newark | Crimp Tool, Ratchet, 20-16Awg, Crimp Tool Type:Ratchet, For Use With:Amp Super Seal Series 20-16Awg Contacts, Product Range:Pro-Crimper Series Rohs Compliant: Na |Te Connectivity 1976144-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$1,418.1100 / $1,468.6900 | Buy Now |
DISTI #
3937-1976144-1-ND
|
DigiKey | SDE COMMERCIAL HAND TOOL Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$2,724.4700 | Buy Now |
DISTI #
A130862-ND
|
DigiKey | SDE COMMERCIAL HAND TOOL Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,355.1840 / $1,462.0000 | Buy Now |
DISTI #
59AJ4627
|
Avnet Americas | SDE COMMERCIAL HAND TOOL - Bulk (Alt: 59AJ4627) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$1,418.1100 / $1,468.6900 | Buy Now |
DISTI #
1976144-1
|
Avnet Americas | SDE COMMERCIAL HAND TOOL - Bulk (Alt: 1976144-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 0 |
|
$1,149.3200 / $1,383.0800 | Buy Now |
DISTI #
571-1976144-1
|
Mouser Electronics | Punches & Dies SDE COMMERCIAL HAND TOOL | 0 |
|
$1,325.8400 / $1,400.2600 | Order Now |
DISTI #
AMP1976144-1
|
Heilind Electronics | SDE COMMERCIAL HAND TOOL | Americas - 0 in Stock |
|
$1,314.9000 / $1,461.0000 | Buy Now |
|
Onlinecomponents.com | SDE COMMERCIAL HAND TOOL |
2 On Order |
|
$1,317.0100 / $1,377.7600 | Buy Now |
DISTI #
1976144-1
|
TTI | Punches & Dies SDE COMMERCIAL HAND TOOL Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,223.1500 / $1,290.2200 | Buy Now |
DISTI #
AMP1976144-1
|
Interstate Connecting Components | SDE COMMERCIAL HAND TOOL | 0 |
|
$1,314.9000 / $1,461.0000 | Buy Now |
Part Details for 1976144-1
1976144-1 CAD Models
1976144-1 Part Data Attributes
|
1976144-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1976144-1
TE Connectivity
SDE COMMERCIAL HAND TOOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |