Part Details for 1976357-1 by TE Connectivity
Overview of 1976357-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 1976357-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X0994
|
Newark | Sde Die Set, 24/22 Raychem |Amp Te Connectivity 1976357-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,596.0500 / $1,829.0500 | Buy Now |
DISTI #
3937-1976357-1-ND
|
DigiKey | SDE DIE SET, 24/22 RAYCHEM Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$2,281.1270 / $3,258.7500 | Buy Now |
DISTI #
1976357-1-ND
|
DigiKey | SDE DIE SET, 24/22 RAYCHEM Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,647.3100 | Buy Now |
DISTI #
1976357-1
|
Avnet Americas | SDE DIE SET, 24/22 RAYCHEM - Bulk (Alt: 1976357-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,374.7000 / $1,654.3000 | Buy Now |
DISTI #
571-1976357-1
|
Mouser Electronics | Punches & Dies SDE DIE SET 24/22 RAYCHEM | 0 |
|
$1,572.8300 / $1,630.9600 | Order Now |
DISTI #
AMP1976357-1
|
Heilind Electronics | SDE DIE SET, 24/22 RAYCHE | Americas - 0 in Stock |
|
$1,100.9250 / $1,747.5001 | Buy Now |
|
Onlinecomponents.com | SDE DIE SET, 24/22 RAYCHEM |
3 In Stock |
|
$1,570.2700 / $1,736.8600 | Buy Now |
DISTI #
62304605
|
Verical | Sde Die Set, 24/22 Raychem Min Qty: 1 Package Multiple: 1 Date Code: 2223 | Americas - 2 |
|
$1,535.7030 / $2,018.6400 | Buy Now |
DISTI #
1976357-1
|
TTI | Punches & Dies SDE DIE SET 24/22 RAYCHEM Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,254.6200 / $1,614.6400 | Buy Now |
DISTI #
AMP1976357-1
|
Interstate Connecting Components | SDE DIE SET, 24/22 RAYCHE | 0 |
|
$1,100.9250 / $1,747.5001 | Buy Now |
Part Details for 1976357-1
1976357-1 CAD Models
1976357-1 Part Data Attributes
|
1976357-1
TE Connectivity
Buy Now
|
Compare Parts:
1976357-1
TE Connectivity
TOOLS AND MACHINERY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | TOOLS AND MACHINERY | |
Wire Size-Max |