Part Details for 1976444-1 by TE Connectivity
Overview of 1976444-1 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 1976444-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W2308
|
Newark | Pro-Crimper Tool & Die |Amp Te Connectivity 1976444-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,091.8400 / $1,177.1400 | Buy Now |
DISTI #
A141767-ND
|
DigiKey | TOOL HAND CRIMPER 16AWG SIDE Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
2 In Stock |
|
$1,206.1420 / $1,249.2200 | Buy Now |
DISTI #
1976444-1
|
Avnet Americas | Hand Tool For Connectors - Bulk (Alt: 1976444-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 1 Factory Stock |
|
$1,006.5400 / $1,211.2600 | Buy Now |
DISTI #
571-1976444-1
|
Mouser Electronics | Crimpers / Crimping Tools TOOL & DIE PRO-CRIMPER | 3 |
|
$1,194.1700 / $1,236.7600 | Buy Now |
|
Future Electronics | PRO-CRIMPER TOOL & DIE RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$1,116.2900 | Buy Now |
DISTI #
AMP1976444-1
|
Heilind Electronics | PRO-CRIMPER TOOL & DIE | Americas - 0 in Stock |
|
$863.6625 / $1,279.5001 | Buy Now |
|
Onlinecomponents.com | PRO-CRIMPER TOOL & DIE |
2 In Stock 1 Factory Stock |
|
$1,027.6500 / $1,235.2300 | Buy Now |
DISTI #
70331289
|
Verical | PRO-CRIMPER TOOL AND DIE Min Qty: 1 Package Multiple: 1 Date Code: 2336 | Americas - 1 |
|
$1,335.9450 / $1,605.7990 | Buy Now |
DISTI #
81005101
|
Verical | PRO-CRIMPER TOOL AND DIE Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$1,201.4085 | Buy Now |
DISTI #
1976444-1
|
TTI | Crimpers / Crimping Tools TOOL & DIE PRO-CRIMPER Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,087.3200 / $1,176.9500 | Buy Now |
Part Details for 1976444-1
1976444-1 CAD Models
1976444-1 Part Data Attributes
|
1976444-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1976444-1
TE Connectivity
PRO-CRIMPER TOOL & DIE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |