There are no models available for this part yet.
Overview of 1976520000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1976520000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44T7747
|
Newark | Bcl-Smt 3.81/04/180 1.5Sn Bk Bx |Weidmuller 1976520000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4500 / $3.7400 | Buy Now | |
DISTI #
1976520000-ND
|
DigiKey | TERM BLOCK HDR 4POS VERT 3.81MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1460 | Buy Now | |
DISTI #
1976520000
|
Avnet Americas | Connector PC Board Terminal Block Header 4 Position 3.81mm Solder Straight Through Hole 17.5A Box (Alt: 1976520000) Min Qty: 50 Package Multiple: 50 | 0 |
|
$1.7775 / $2.0476 | Buy Now | |
DISTI #
470-1976520000
|
Mouser Electronics | Terminal Block Interface Modules BCL-SMT 3.81/04/180 1.5SN BK BX RoHS: Compliant | 0 |
|
$1.8600 / $4.1700 | Order Now | |
Onlinecomponents.com | Conn Wire to Board F 4 POS 3.81mm Solder ST Thru-Hole Box RoHS: Compliant | 0 |
|
$1.8400 / $2.4200 | Buy Now |