Part Details for 1977-50-A02 by Bourns Inc
Overview of 1977-50-A02 by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55101-T1103A02LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 3 Positions, 2.54 mm (0.100in)Pitch, A02 Pin Polarized. | |
LT1977EFE#PBF | Analog Devices | Hi V 1.5A, 500kHz Buck Sw Reg | |
ADAU1977WBCPZ-RL | Analog Devices | Hi Perf Quad-ADC for Voice/ANC |
Price & Stock for 1977-50-A02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70283104
|
RS | 600 V dc 20kA 1977 Coaxial Surge Protector, Through Hole Mounting | Bourns 1977-50-A02 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$72.1000 / $90.1300 | RFQ |
DISTI #
1977-50-A02
|
TTI | RF Adapters - In Series DC to 7GHz 780W Coax F-Type Female/Female Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for 1977-50-A02
1977-50-A02 CAD Models
1977-50-A02 Part Data Attributes
|
1977-50-A02
Bourns Inc
Buy Now
|
Compare Parts:
1977-50-A02
Bourns Inc
|
Samacsys Manufacturer | Bourns |