-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.568N, 2 PCB Hole Cnt, Solder Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7245
|
Newark | Tactile Switch, 0.05A, 12Vdc, 160Gf, Smd Rohs Compliant: Yes |Alcoswitch Te Connectivity 1977066-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 2000 |
|
$0.5900 / $0.8810 | Buy Now |
DISTI #
1977066-1
|
Avnet Americas | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 100000Cycle 1.57N SMD T/R - Tape and Reel (Alt: 1977066-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.4794 / $0.5413 | Buy Now |
|
Future Electronics | FSMMSH Series SPST 160 g PCB Surface Mount Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 146000Reel |
|
$0.1710 / $0.1830 | Buy Now |
|
Future Electronics | FSMMSH Series SPST 160 g PCB Surface Mount Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 15Cut Tape/Mini-Reel |
|
$0.3400 / $0.5750 | Buy Now |
|
Future Electronics | FSMMSH Series SPST 160 g PCB Surface Mount Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.5100 / $0.5300 | Buy Now |
DISTI #
AMP1977066-1
|
Heilind Electronics | FSMMSHP=R/A TACT SWITCH, W/LOC. PEGS | Americas - 0 in Stock |
|
$0.4078 / $0.5858 | Buy Now |
|
Onlinecomponents.com | FSMMSHP=R/A TACT SWITCH, SMT W/LOC. PEGS RoHS: Compliant |
6000 In Stock |
|
$0.4093 / $0.7773 | Buy Now |
DISTI #
77316904
|
Verical | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 1.57N SMD T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 40000 |
|
$0.3530 / $0.5667 | Buy Now |
DISTI #
77687076
|
Verical | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 1.57N SMD T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2405 | Americas - 26600 |
|
$0.2125 / $0.4672 | Buy Now |
DISTI #
67508982
|
Verical | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 1.57N SMD T/R RoHS: Compliant Min Qty: 100 Package Multiple: 50 | Americas - 6000 |
|
$0.6041 / $1.0796 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1977066-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1977066-1
TE Connectivity
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.568N, 2 PCB Hole Cnt, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | IVORY | |
Actuator Length | 0.33 inch | |
Actuator Material | POLYPHTHALAMIDE | |
Actuator Travel | 0.2 mm | |
Actuator Type | BUTTON TYPE | |
Body Breadth | 3.3 mm | |
Body Color | BLACK | |
Body Height | 2.55 mm | |
Body Length or Diameter | 4.5 mm | |
Center Contact Material | STAINLESS STEEL | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Resistance | 0.5 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | STAINLESS STEEL | |
End Contact Plating | SILVER | |
Housing Material | POLYPHTHALAMIDE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Switches | 1 | |
Operating Force-Max | 1.568 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
PCB Hole Count | 2 | |
Packing Method | TR | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 1977066-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1977066-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS-62N-Q-B | Keypad Switch, SPST, Momentary, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | 1977066-1 vs DTS-62N-Q-B |
PTS125SK43PSMTR-2LFS | KEYPAD SWITCH | C&K | 1977066-1 vs PTS125SK43PSMTR-2LFS |
PTS125SJK73SMTR2LFS | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.94N, Solder Terminal, Surface Mount-straight | C&K | 1977066-1 vs PTS125SJK73SMTR2LFS |
TL1265RQRRED | Keypad Switch, SPST, Momentary, 0.05A, 12VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | 1977066-1 vs TL1265RQRRED |
PTS645TM132LFS | KEYPAD SWITCH | C&K | 1977066-1 vs PTS645TM132LFS |
PTS641SM34SMTR2LFS | KEYPAD SWITCH | C&K | 1977066-1 vs PTS641SM34SMTR2LFS |
DTS-61N-S-V-B | Keypad Switch, SPST, Momentary, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | 1977066-1 vs DTS-61N-S-V-B |
PTS645SL13SMTR92LFS | KEYPAD SWITCH | C&K | 1977066-1 vs PTS645SL13SMTR92LFS |
PTS125SK73PSMTR-2LFS | KEYPAD SWITCH | C&K | 1977066-1 vs PTS125SK73PSMTR-2LFS |
DTS-61Y-V-B | Keypad Switch, SPST, Momentary, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | 1977066-1 vs DTS-61Y-V-B |