Part Details for 1977103-8 by TE Connectivity
Overview of 1977103-8 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Automotive
Robotics and Drones
Price & Stock for 1977103-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1977103-8
|
Avnet Americas | Switch DIP ON OFF SPST 8 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD T/R - Tape and Reel (Alt: 1977103-8) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0 |
|
RFQ | |
DISTI #
571-1977103-8
|
Mouser Electronics | DIP Switches / SIP Switches GDHL08STR=8 POS DIP SWITCH, LP SMT-T&R | 0 |
|
$2.7600 | Order Now |
|
Onlinecomponents.com | GDHL08STR=8 POS DIP SWITCH, LP SMT-T&R | 0 |
|
$2.7800 / $8.1600 | Buy Now |
DISTI #
1977103-8
|
Avnet Americas | Switch DIP ON OFF SPST 8 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD T/R - Tape and Reel (Alt: 1977103-8) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000005570567
|
Sager | DIP Switches / SIP Switches GDHL08STR=8 POS DIP SWITCH, LP SMT-T&R | 0 |
|
Buy Now | |
DISTI #
1977103-8
|
Avnet Abacus | Switch DIP ON OFF SPST 8 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD T/R (Alt: 1977103-8) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | GDHL08STR=8 POS DIP SWITCH, LP SMT-T&R | 0 |
|
$2.7800 / $8.1600 | Buy Now |
Part Details for 1977103-8
1977103-8 CAD Models
1977103-8 Part Data Attributes:
|
1977103-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1977103-8
TE Connectivity
GDHL08STR=8 POS DIP SWITCH, LP SMT-T&R
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Type | ROCKER | |
Body Height | 1.35 mm | |
Body Length or Diameter | 11.38 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact Voltage(DC)-Max | 50 V | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 8 | |
Number of Switch Sections | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TR | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Termination Type | SOLDER |