Part Details for 1977210000 by Weidmüller Interface GmbH & Co. KG
Overview of 1977210000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1977210000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T7811
|
Newark | Sc-Smt 3.81/03/135G 3.2Sn Bk Bx |Weidmuller 1977210000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 / $1.6400 | Buy Now |
DISTI #
1977210000-ND
|
DigiKey | TERM BLOCK HDR 3POS 3.81MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9886 | Buy Now |
DISTI #
1977210000
|
Avnet Americas | PC Board Terminal Block Male Header 3 Position 3.81mm 135 Degree Through Hole Black Box (Alt: 1977210000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-1977210000
|
Mouser Electronics | Headers & Wire Housings SC-SMT 3.81/03/135G 3.2SN BK BX RoHS: Compliant | 0 |
|
$0.9830 / $1.6100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7640 / $1.1490 | Buy Now |