Part Details for 1977240000 by Weidmüller Interface GmbH & Co. KG
Overview of 1977240000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1977240000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T7814
|
Newark | Sc-Smt 3.81/06/135G 3.2Sn Bk Bx |Weidmuller 1977240000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0100 / $3.0700 | Buy Now |
DISTI #
1977240000-ND
|
DigiKey | TERM BLOCK HDR 6POS 3.81MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8000 | Buy Now |
DISTI #
1977240000
|
Avnet Americas | PC Board Terminal Block Male Header 6 Position 3.81mm 135 Degree Through Hole Black Box (Alt: 1977240000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-1977240000
|
Mouser Electronics | Headers & Wire Housings SC-SMT 3.81/06/135G 3.2SN BK BX RoHS: Compliant | 0 |
|
$1.8800 / $2.9900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5100 / $1.9800 | Buy Now |