Part Details for 1977265-1 by TE Connectivity
Overview of 1977265-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1977265-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41-1977265-1-ND
|
DigiKey | 6MM SEALED TACT SWITCH, SMT Min Qty: 30000 Lead time: 19 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.1711 | Buy Now |
DISTI #
1977265-1
|
Avnet Americas | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 1000000Cycle 1.57N SMD Bulk - Bulk (Alt: 1977265-1) RoHS: Compliant Min Qty: 30000 Package Multiple: 750 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$0.1687 | Buy Now |
DISTI #
571-1977265-1
|
Mouser Electronics | Tactile Switches 6MM Sealed Tact switch, SMT | 0 |
|
$0.2120 | Order Now |
DISTI #
72034402
|
RS | Switch, 6Mm Sealed Tact Switch, Smt | TE Connectivity 1977265-1 RoHS: Not Compliant Min Qty: 30000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2020 / $0.2290 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 750 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.1592 | Buy Now |
DISTI #
AMP1977265-1
|
Heilind Electronics | 6MM SEALED TACT SWITCH, SMT | Americas - 0 in Stock |
|
$0.1873 / $0.1901 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1581 / $0.4330 | Buy Now |
DISTI #
AMP1977265-1
|
Interstate Connecting Components | 6MM SEALED TACT SWITCH, SMT | 0 |
|
$0.1873 / $0.1901 | Buy Now |
DISTI #
000000000005844412
|
Sager | Tactile Switches 6MM Sealed Tact switch, SMT Min Qty: 30000 | 0 |
|
$0.1532 / $0.1783 | Buy Now |
DISTI #
1977265-1
|
Avnet Abacus | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 1000000Cycle 1.57N SMD Bulk (Alt: 1977265-1) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |