There are no models available for this part yet.
Overview of 1977265-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1977265-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1977265-2
|
Avnet Americas | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 1000000Cycle 1.57N SMD T/R - Tape and Reel (Alt: 1977265-2) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1200 Lead time: 19 Weeks, 5 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
571-1977265-2
|
Mouser Electronics | Tactile Switches 6MM Sealed Tact switch, SMT on T&R | 0 |
|
$0.2300 | Order Now | |
DISTI #
72034349
|
RS | Switch, 6Mm Sealed Tact Switch, Smt On T&R | TE Connectivity 1977265-2 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2610 / $0.3480 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 1200 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1842 | Buy Now | ||
DISTI #
AMP1977265-2
|
Heilind Electronics | 6MM SEALED TACT SWITCH, S ON T&R | Americas - 0 in Stock |
|
$0.2116 / $0.2337 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1943 / $0.4070 | Buy Now | ||
DISTI #
AMP1977265-2
|
Interstate Connecting Components | 6MM SEALED TACT SWITCH, S ON T&R | 0 |
|
$0.2116 / $0.2337 | Buy Now | |
DISTI #
000000000005844413
|
Sager | Tactile Switches 6MM Sealed Tact switch, SMT on T&R Min Qty: 12000 | 0 |
|
$0.1706 / $0.2283 | Buy Now | |
DISTI #
1977265-2
|
Avnet Abacus | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 1000000Cycle 1.57N SMD T/R (Alt: 1977265-2) RoHS: Compliant Min Qty: 12000 Package Multiple: 1200 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.1943 / $0.4070 | Buy Now |