Part Details for 1977270000 by Weidmüller Interface GmbH & Co. KG
Overview of 1977270000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1977270000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH0947
|
Newark | Ll2N 5.00/10/90 3.2Sn Or Bx |Weidmuller 1977270000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6500 / $8.6400 | Buy Now |
DISTI #
281-1977270000-ND
|
DigiKey | LL2N 5.00/10/90 3.2SN OR BX Min Qty: 50 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$6.6330 | Buy Now |
DISTI #
1977270000
|
Avnet Americas | PCB Terminal Block Connector 10 Position 5mm Solder Right Angle Through Hole Box (Alt: 1977270000) Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-1977270000
|
Mouser Electronics | Fixed Terminal Blocks LL2N 5.00/10/90 3.2SN OR BX RoHS: Compliant | 0 |
|
$4.3100 / $8.6100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2600 / $6.4700 | Buy Now |