Part Details for 1977282-1 by TE Connectivity
Overview of 1977282-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1977282-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1977282-1-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.1A 24V Min Qty: 5000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2785 | Buy Now |
DISTI #
1977282-1
|
Avnet Americas | Switch DIP OFF ON SPST 4 Recessed Slide 0.1A 24VDC J-Bend 2.54mm SMD T/R - Tape and Reel (Alt: 1977282-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$1.3292 / $1.4558 | Buy Now |
DISTI #
72033018
|
RS | Switch, Ade04Satr04-3 Special, Pkg On | TE Connectivity 1977282-1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 19 Weeks Container: Box | 0Box |
|
$1.3200 | Buy Now |
DISTI #
AMP1977282-1
|
Heilind Electronics | ADE04SATR04-3 SPECIAL, PKG ON | Americas - 0 in Stock |
|
$1.5513 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3500 / $3.8000 | Buy Now |
DISTI #
AMP1977282-1
|
Interstate Connecting Components | ADE04SATR04-3 SPECIAL, PKG ON | 0 |
|
$1.5513 | Buy Now |
DISTI #
000000000003841055
|
Sager | DIP Switches / SIP Switches ADE04SATR04-3 SPECIAL, PKG ON Min Qty: 5000 | 0 |
|
$1.2200 / $1.4400 | Buy Now |
DISTI #
1977282-1
|
Avnet Abacus | Switch DIP OFF ON SPST 4 Recessed Slide 0.1A 24VDC J-Bend 2.54mm SMD T/R (Alt: 1977282-1) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.3500 / $3.8000 | Buy Now |
Part Details for 1977282-1
1977282-1 CAD Models
1977282-1 Part Data Attributes
|
1977282-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1977282-1
TE Connectivity
DIP Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity |