Part Details for 1977330000 by Weidmüller Interface GmbH & Co. KG
Overview of 1977330000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1977330000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X1504
|
Newark | Ll2N 5.00/20/90 3.2Sn Or Bx |Weidmuller 1977330000 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9100 / $16.5000 | Buy Now |
DISTI #
1977330000-ND
|
DigiKey | LL2N 5.00/20/90 3.2SN OR BX Min Qty: 20 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.7065 | Buy Now |
DISTI #
1977330000
|
Avnet Americas | PC Board Terminal Block Header 20 Position 5mm Right Angle Through Hole Orange Box (Alt: 1977330000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 | 0 |
|
RFQ | |
DISTI #
470-1977330000
|
Mouser Electronics | Fixed Terminal Blocks LL2N 5.00/20/90 3.2SN OR BX RoHS: Compliant | 0 |
|
$9.1300 / $14.0500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.2600 / $11.0700 | Buy Now |