Part Details for 1977380000 by Weidmüller Interface GmbH & Co. KG
Overview of 1977380000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1977380000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-1977380000-ND
|
DigiKey | LL2N 5.00/30/90 3.2SN OR BX Min Qty: 10 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$20.5230 | Buy Now |
DISTI #
1977380000
|
Avnet Americas | Connector PC Board Terminal Block 30 Position 5mm Solder Right Angle Through Hole 32.5A Box (Alt: 1977380000) Min Qty: 10 Package Multiple: 10 | 0 |
|
RFQ | |
DISTI #
470-1977380000
|
Mouser Electronics | Fixed Terminal Blocks LL2N 5.00/30/90 3.2SN OR BX | 0 |
|
$12.6800 / $16.9100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.1000 / $16.1900 | Buy Now |