Part Details for 1977389-1 by TE Connectivity
Overview of 1977389-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 1977389-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1977389-1-ND
|
DigiKey | SWITCH SLIDE SP4TX2 250MA 125V Min Qty: 6336 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2032 | Buy Now |
DISTI #
1977389-1
|
Avnet Americas | Switch Slide ON OFF ON SP4T Top Slide 0.25A 10000Cycle PC Pins Through Hole - Bulk (Alt: 1977389-1) RoHS: Compliant Min Qty: 6336 Package Multiple: 3168 Lead time: 17 Weeks, 2 Days Container: Bulk | 0 |
|
$1.1913 / $1.3048 | Buy Now |
DISTI #
506-1977389-1
|
Mouser Electronics | Headers & Wire Housings 1Dual SP4T slide switch with cover RoHS: Compliant | 0 |
|
$1.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6336 Package Multiple: 3168 Container: Box | 0Box |
|
$1.1900 | Buy Now |
DISTI #
AMP1977389-1
|
Heilind Electronics | 1DUAL SP4T SLIDE SWITCH W COVER | Americas - 0 in Stock |
|
$1.3904 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2100 / $3.4000 | Buy Now |
DISTI #
AMP1977389-1
|
Interstate Connecting Components | 1DUAL SP4T SLIDE SWITCH W COVER | 0 |
|
$1.3904 | Buy Now |
DISTI #
000000000003837744
|
Sager | Headers & Wire Housings 1Dual SP4T slide switch with cover Min Qty: 1 | 0 |
|
$1.3200 / $1.6600 | Buy Now |
DISTI #
1977389-1
|
Avnet Abacus | (Alt: 1977389-1) RoHS: Compliant Min Qty: 6336 Package Multiple: 3168 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.2100 / $3.4000 | Buy Now |
Part Details for 1977389-1
1977389-1 CAD Models
1977389-1 Part Data Attributes:
|
1977389-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1977389-1
TE Connectivity
Slide Switch, SP4T, Vertical, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Body Breadth | 13.0048 mm | |
Body Height | 5.207 mm | |
Body Length or Diameter | 18.0086 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 0.25A@125VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Resistance | 0.03 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 700VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Insulation Resistance | 500000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | VERTICAL | |
Switch Function | SP4T | |
Terminal Length | 0.142 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |