Part Details for 1977530000 by Weidmüller Interface GmbH & Co. KG
Overview of 1977530000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1977530000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH0950
|
Newark | Ll2N 5.08/18/90 3.2Sn Or Bx |Weidmuller 1977530000 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1100 / $14.0100 | Buy Now |
DISTI #
4381-1977530000-ND
|
DigiKey | LL2N 5.08/18/90 3.2SN OR BX Min Qty: 1 Lead time: 12 Weeks Container: Bulk, Bulk |
41 In Stock |
|
$5.7928 / $8.3390 | Buy Now |
DISTI #
1977530000
|
Avnet Americas | PCB Terminal Block Connector 18 Position 5.08mm Solder Right Angle Through Hole Box (Alt: 1977530000) Min Qty: 20 Package Multiple: 20 | 0 |
|
RFQ | |
DISTI #
470-1977530000
|
Mouser Electronics | Fixed Terminal Blocks LL2N 5.08/18/90 3.2SN OR BX RoHS: Compliant | 0 |
|
$7.4600 / $11.9300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.8600 / $9.4000 | Buy Now |