Part Details for 1977550-1 by TE Connectivity
Overview of 1977550-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 1977550-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1977550-1-ND
|
DigiKey | SWITCH TOGGLE DPDT 5A 120V Min Qty: 1000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.5701 | Buy Now |
DISTI #
1977550-1
|
Avnet Americas | Switch Toggle ON None ON DPST Round Toggle PC Pins 5A 120VAC 28VDC Panel Mount - Bulk (Alt: 1977550-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$9.4935 / $10.7185 | Buy Now |
DISTI #
72033002
|
RS | Switch, A201Kag04 Special Gemini Series | TE Connectivity 1977550-1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$11.2600 / $11.5900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$9.5800 | Buy Now |
DISTI #
AMP1977550-1
|
Heilind Electronics | A201KAG04 SPECIAL GEMINI SERIES | Americas - 0 in Stock |
|
$11.2589 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.8000 / $27.5600 | Buy Now |
DISTI #
AMP1977550-1
|
Interstate Connecting Components | A201KAG04 SPECIAL GEMINI SERIES | 0 |
|
$11.2589 | Buy Now |
DISTI #
000000000003841058
|
Sager | Toggle Switches A201KAG04 SPECIAL GEMINI SERIES Min Qty: 1000 | 0 |
|
$10.0500 | Buy Now |
DISTI #
1977550-1
|
Avnet Abacus | (Alt: 1977550-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.8000 / $27.5600 | Buy Now |