Part Details for 1977904-1 by TE Connectivity
Overview of 1977904-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1977904-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1977904-1
|
Avnet Americas | SEALING CAP ASSY,SZ 17,CPC, UV RESISTANT - Bag (Alt: 1977904-1) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bag | 0 |
|
$9.6975 / $11.6699 | Buy Now |
DISTI #
571-1977904-1
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories SEALING CAP ASSY,SZ 17,CPC, UV RESISTANT | 0 |
|
$12.4400 | Order Now |
DISTI #
71980369
|
RS | Sealing Cap Assembly, Sz 17, Circular Plastic Connector, Uv Resistant | TE Connectivity 1977904-1 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$12.1000 / $12.4700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Bag | 0Bag |
|
$9.6700 | Buy Now |
DISTI #
AMP1977904-1
|
Heilind Electronics | SEALING CAP ASSY,SZ 17,CPC, UV | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SEALING CAP ASSY,SZ 17,CPC, UV RESISTANT RoHS: Compliant | 0 |
|
$10.2000 / $27.9400 | Buy Now |
DISTI #
1977904-1
|
Avnet Americas | SEALING CAP ASSY,SZ 17,CPC, UV RESISTANT - Bag (Alt: 1977904-1) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bag | 0 |
|
$9.6975 / $11.6699 | Buy Now |
DISTI #
AMP1977904-1
|
Interstate Connecting Components | SEALING CAP ASSY,SZ 17,CPC, UV | 0 |
|
Buy Now | |
|
Master Electronics | SEALING CAP ASSY,SZ 17,CPC, UV RESISTANT RoHS: Compliant | 0 |
|
$10.2000 / $27.9400 | Buy Now |
Part Details for 1977904-1
1977904-1 CAD Models
1977904-1 Part Data Attributes:
|
1977904-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1977904-1
TE Connectivity
Connector Accessory, Polyethylene
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYETHYLENE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Shell Sizes | 17 | |
Used With | RECEPTACLE | |
Wire Size-Max |