Part Details for 1978-1 by Techspray
Overview of 1978-1 by Techspray
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1978-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B2685
|
Newark | Silicone Free Heat Sink, 1Lb, Dispensing Method:Tub, Volume:-, Weight:1Lb, Product Range:- Rohs Compliant: Yes |Techspray 1978-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$84.5500 | Buy Now |
DISTI #
1873-1075-ND
|
DigiKey | SILICONE FREE HEAT SINK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
56 In Stock |
|
$81.6900 | Buy Now |
DISTI #
577-1978-1
|
Mouser Electronics | Chemicals SILICONE FREE HEAT SINK 1 LB RoHS: Compliant | 72 |
|
$84.5500 | Buy Now |
|
Onlinecomponents.com | Thrml Mgmt Access Thermal Grease Case |
5 In Stock |
|
$62.9700 / $83.8200 | Buy Now |
DISTI #
67553496
|
Verical | Thrml Mgmt Access Thermal Grease Case Min Qty: 1 Package Multiple: 1 Date Code: 2122 | Americas - 4 |
|
$103.3539 / $105.1694 | Buy Now |
|
Master Electronics | Thrml Mgmt Access Thermal Grease Case |
5 In Stock |
|
$62.9700 / $83.8200 | Buy Now |
DISTI #
754CH0978
|
TestEquity LLC | Techspray 1978-1 Heat Sink, Silicone Free, Gray, 1 lb. Container | 7 |
|
$81.6900 | Buy Now |